Cart

ACP-2010MB-00CE

ADVANTECH ACP-2010MB-00CE

image shown is a representation only

ADVANTECH

Chassis 19 2U black, ATX
Supplier: Advantech
Matchcode: ACP-2010MB-00CE
Rutronik No.: DISSYS1004
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
214.98 $
214.98 $

Prices

1 214.98 $
2 211.07 $
3 209.11 $
5 207.16 $
8 203.25 $

Parameter

Form factor
19INCH 2U
Board format
ATX
Slots
4
Integrated PSU
N Y/N
PSU power
0 W
PSU manufact.
NONE
Intern.3,5 inch
2
Intern.2,5 inch
0
Extern.3,5 inch
1
Extern.5,25inch
1
Integrated FANs
2
Chassis colour
black
Front USB
2
Front audio
NO
Lock.front door
PARTIAL
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?