Cart

989K008734

ADVANTECH 989K008734

image shown is a representation only

ADVANTECH

Frame for Mounting 2x2.5" HDD
Supplier: Advantech
Matchcode: 989K008734
Rutronik No.: DISBOA2144
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
8.30 $
8.30 $

Prices

1 8.30 $
2 8.15 $
3 8.08 $
5 8.00 $
8 7.85 $

Parameter

Description 1
Chassis
Description 2
HDD-Frame
Description 3
2x 2,5"
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?