Cart

96CB-L2040PAB4

ADVANTECH 96CB-L2040PAB4

image shown is a representation only

ADVANTECH

LVDS Cable 20-40PIN 50cm AB4(G)
Supplier: Advantech
Matchcode: 96CB-L2040PAB4
Rutronik No.: DISBOA2239
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7.01 $
7.01 $

Prices

1 7.01 $
2 6.87 $
3 6.81 $
5 6.75 $
8 6.62 $

Parameter

Cable kit
N Y/N
Cable type
LVDS
Length
500 mm
Wires
40 No.
Slot bracket
N Y/N
Bracket size
NONE
Display type
Advantech
Board type
Advantech
No.cables
1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?