Cart

96CB-L2020PCG2

ADVANTECH 96CB-L2020PCG2

image shown is a representation only

ADVANTECH

LVDS Cable for IDK-1115
Supplier: Advantech
Matchcode: 96CB-L2020PCG2
Rutronik No.: DISBOA2258
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7.32 $
7.32 $

Prices

1 7.32 $
2 7.19 $
3 7.12 $
5 7.06 $
8 6.92 $

Parameter

Cable kit
N Y/N
Cable type
Y
Length
N mm
Connector A
N
Connector B
Y
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?