Cart

1960074236N001

ADVANTECH 1960074236N001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-5272
Supplier: Advantech
Matchcode: MIO-5272 HEATSPREADER
Rutronik No.: DISACC1194
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
34.92 $
34.92 $

Prices

1 34.92 $
2 34.29 $
3 33.97 $
5 33.65 $
8 33.02 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
16 mm
Width
84 mm
Length
145 mm
Weight
35 g
Matching board
MIO-5272
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?