Cart

1960065075N001

ADVANTECH 1960065075N001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-2270
Supplier: Advantech
Matchcode: MIO-2270 HEATSPREADER
Rutronik No.: DISACC1046
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
45.34 $
45.34 $

Prices

1 45.34 $
2 44.51 $
3 44.10 $
5 43.69 $
8 42.86 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
11.2 mm
Width
70.5 mm
Length
99.5 mm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?