Cart

1960065074N001

ADVANTECH 1960065074N001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-2263
Supplier: Advantech
Matchcode: MIO-2263 HEATSPREADER
Rutronik No.: DISACC1056
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
29.03 $
29.03 $

Prices

1 29.03 $
2 28.50 $
3 28.24 $
5 27.98 $
8 27.45 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?