Cart

1960058957N001

ADVANTECH 1960058957N001

image shown is a representation only

ADVANTECH

Heatspreader for SOM-5894
Supplier: Advantech
Matchcode: SOM-5894 HEATSPREADER
Rutronik No.: DISACC1049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
45.19 $
45.19 $

Prices

1 45.19 $
2 44.37 $
3 43.96 $
5 43.55 $
8 42.73 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?