Cart

1960054266T001

ADVANTECH 1960054266T001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-5270
Supplier: Advantech
Matchcode: MIO-5270 HEATSPREADER
Rutronik No.: DISBOA2127
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
30.73 $
30.73 $

Prices

1 30.73 $
2 30.18 $
3 29.89 $
5 29.62 $
8 29.05 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Width
84.20 mm
Length
137.00 mm
Weight
20 g
Matching board
MIO-5270
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?