Cart

1960049408N001

ADVANTECH 1960049408N001

image shown is a representation only

ADVANTECH

Cooler Socket 1155 for PCE-5127
Supplier: Advantech
Matchcode: PCE-5127 COOLER
Rutronik No.: DISBOA2444
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
74.08 $
74.08 $

Prices

1 74.08 $
2 72.73 $
3 72.06 $
5 71.39 $
8 70.04 $
Article with this quantity is not orderable.

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
BACKPLATE
Socket type
1150/55/56
Cooler material
COMPOUND
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?