Cart

1960048820N001

ADVANTECH 1960048820N001

image shown is a representation only

ADVANTECH

Cooler with 12V Fan f. SOM-5788
Supplier: Advantech
Matchcode: SOM-5788 ACTIVE COOLER
Rutronik No.: DISBOA2208
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
47.86 $
47.86 $
Obsolete article with this quantity is not orderable.

Parameter

Description 1
Y
Description 2
N
Description 3
N
Description 4
N
Description 5
N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?