Cart

1960048819N001

ADVANTECH 1960048819N001

image shown is a representation only

ADVANTECH

passive HSP for SOM-6867AC
Supplier: Advantech
Matchcode: HSP SOM-6867AC
Rutronik No.: DISACC1055
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
47.67 $
47.67 $

Prices

1 47.67 $
2 46.81 $
3 46.37 $
5 45.94 $
8 45.07 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
13.2 mm
Width
55 mm
Length
84 mm
Weight
60 g
Matching board
SOM-6867AC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?