Cart

1960048815N001

ADVANTECH 1960048815N001

image shown is a representation only

ADVANTECH

Cooler /semi Heatsink f. SOM-6x
Supplier: Advantech
Matchcode: SOM-6 HEATSINK
Rutronik No.: DISBOA2305
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
32.47 $
32.47 $

Prices

1 32.47 $
2 31.87 $
3 31.57 $
5 31.28 $
8 30.69 $
Article with this quantity is not orderable.

Parameter

Description 1
Y
Description 2
N
Description 3
N
Description 4
N
Description 5
N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?