Cart

170203183C

ADVANTECH 170203183C

image shown is a representation only

ADVANTECH

EU Power Cord for Desktop Ada.
Supplier: Advantech
Matchcode: 170203183C
Rutronik No.: DISACC1098
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.72 $
5.72 $

Parameter

Cable kit
N Y/N
Cable type
POWER
Length
1830 mm
Connector A
EU Schuko
Connector B
C13
Wires
2 No.
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?