Cart

1700260250

ADVANTECH 1700260250

image shown is a representation only

ADVANTECH

Cable LPT 25P to 26P 2.0 mm
Supplier: Advantech
Matchcode: 1700260250
Rutronik No.: DISBOA2081
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
3.51 $

Parameter

Cable kit
2 Y/N
Length
25 mm
Connector A
LPT 25P
Connector B
LPT Port
Wires
250 No.
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?