Cart

1700018785

ADVANTECH 1700018785

image shown is a representation only

ADVANTECH

Cable internal SATA power 35 cm
Supplier: Advantech
Matchcode: 1700018785
Rutronik No.: DISBOA2285
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
2.07 $

Parameter

Cable kit
2 Y/N
Cable type
diff. boar
Length
4 mm
Connector A
SATA
Connector B
SATA power
Wires
350 No.
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?