Cart

1700002150

ADVANTECH 1700002150

image shown is a representation only

ADVANTECH

Cable COM2 for RS-422/485
Supplier: Advantech
Matchcode: 1700002150
Rutronik No.: DISBOA2130
Unit Pack: 1
MOQ: 50
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.42 $
121.00 $
Obsolete article with this quantity is not orderable.

Parameter

Cable kit
N Y/N
Cable type
COM
Length
150 mm
Connector A
3P-2.0
Connector B
D-SUB
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?