Cart

1655302020

ADVANTECH 1655302020

image shown is a representation only

ADVANTECH

Cable ATX Power Button (CN8)
Supplier: Advantech
Matchcode: 1655302020
Rutronik No.: DISBOA2099
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.25 $
4.25 $
Obsolete article with this quantity is not orderable.

Parameter

Cable kit
Y Y/N
Cable type
BUTTON
Length
200 mm
Connector A
CN8
Connector B
Button
Wires
8 No.
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?