Cart

MFG-9CM

ADDA MFG-9CM

image shown is a representation only

ADDA

METAL FINGER GUARD FOR FAN92MM
Supplier: ADDA
Matchcode: MFG9CM
Rutronik No.: FAN3929
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.61 $
610.00 $

Prices

1,000 0.61 $
2,000 0.59 $

Parameter

Length
92 mm
Width
92 mm
Typ
MFG
Weight
13 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84149000900
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?