Cart

MFG-12

ADDA MFG-12

image shown is a representation only

ADDA

METAL FINGER GUARD FOR FAN120MM
Supplier: ADDA
Matchcode: FANACCESSMFG12
Rutronik No.: FAN3007
Unit Pack: 1
MOQ: 1
package: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.75 $
0.75 $

Prices

1 0.75 $
800 0.73 $
1,200 0.70 $

Parameter

Length
120 mm
Width
120 mm
Package
500
P-quantity
500
Typ
MFG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84149000900
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?