Cart

G40P

ADDA G40P

image shown is a representation only

ADDA

FAN GUARD 40mm
Supplier: ADDA
Matchcode: G40P
Rutronik No.: FAN4064
Unit Pack: 100
MOQ: 1000
Packaging: BOX
On request
1.31 $
1,310.00 $

Parameter

Length
40 mm
Width
40 mm
Approvals
UL/CSA/CE
Typ
G40
Temperature
-10/+70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84149000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?