Cart

AS08024MB389300

ADDA AS08024MB389300

image shown is a representation only

ADDA

80x80x38 24V114CFM61.9dB 2BALL
Supplier: ADDA
Matchcode: FAN80X38DC24V2BALL
Rutronik No.: FAN3631
Unit Pack: 96
MOQ: 480
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.38 $
6,902.40 $

Parameter

Length
80 mm
Width
80 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
114.01 CFM
Airflow m³/h
193.7 m³/h
Bearing
2BALL
Noise
61.9 dB
Rated Speed
8000 RPM
Power Consumpt.
19.2 W
Pressure range
1.615 inch/H²O
P-quantity
100
Temperature
-10/+70 °C
DC/AC
DC
Typ
AS08024MB
Approvals
UL/TUV/CE
Package
100
Weight
212 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?