Cart

AG06024HX257002(00L5)

ADDA AG06024HX257002(00L5)

image shown is a representation only

ADDA

60X60X25 24V23.37CFM33.1dBHYPRO
Supplier: ADDA
Matchcode: AG06024HX25700200L5
Rutronik No.: FAN3998
Unit Pack: 300
MOQ: 600
Packaging: BOX
On request
4.43 $
2,658.00 $

Parameter

Length
60 mm
Voltage
24 V
Airflow m³/h
39.7 m³/h
Bearing
HYPRO
Depth
25 mm
Noise
33.1 dB
Rated Speed
4500 RPM
Power Consumpt.
2.88 W
Width
60 mm
Airflow/CFM
23.366 CFM
Pressure range
0.252 inch/H²O
Approvals
CE
Typ
AG06024
Temperature
-10/+70 °C
Weight
62 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?