Cart

AG06024HB257103

ADDA AG06024HB257103

image shown is a representation only

ADDA

60X60X25 24V26.2CFM38.4DB 2BALL
Supplier: ADDA
Matchcode: AG06024HB257103
Rutronik No.: FAN4182
Unit Pack: 300
MOQ: 600
Packaging: INDIVIDUAL
On request
6.74 $
4,044.00 $

Parameter

Length
60 mm
Voltage
24 V
Airflow m³/h
44.47 m³/h
Bearing
2BALL
Depth
25 mm
Noise
38.4 dB
Rated Speed
5000 RPM
Power Consumpt.
2.88 W
Width
60 mm
Airflow/CFM
26.178 CFM
Pressure range
0.298 inch/H²O
Approvals
UL/CE/CUL
Typ
AG0624HB
Temperature
-10/+70 °C
Weight
62 g
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?