Cart

AG03012HB105B00

ADDA AG03012HB105B00

image shown is a representation only

ADDA

30x10mm12V5.85CFM 32.0dB 2BALL
Supplier: ADDA
Matchcode: AG03012HB105B00
Rutronik No.: FAN4173
Unit Pack: 1
MOQ: 560
Packaging: BOX
On request
10.10 $
5,656.00 $

Parameter

Length
30 mm
Voltage
12 V
Airflow m³/h
9.94 m³/h
Bearing
2BALL
Depth
10 mm
Noise
32 dB
Rated Speed
11000 RPM
Power Consumpt.
1.104 W
Width
30 mm
Airflow/CFM
5.85 CFM
Pressure range
0.24 inch/H²O
Approvals
CE/UL/CUL
Typ
AG03012HB
Temperature
-10/+70 °C
Weight
8 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?