Cart

AG02005HX107100

ADDA AG02005HX107100

image shown is a representation only

ADDA

20x20x10 5V 2.10CFM30.0dB HYPRO
Supplier: ADDA
Matchcode: AG02005HX107100
Rutronik No.: FAN3632
Unit Pack: 500
MOQ: 1176
Packaging: BOX
On request
5.12 $
7,680.00 $

Parameter

Length
20 mm
Voltage
5 V
Airflow m³/h
3.57 m³/h
Bearing
HYPRO
Depth
10 mm
Noise
30 dB
Rated Speed
16000 RPM
Power Consumpt.
0.75 W
Width
20 mm
Airflow/CFM
2.1 CFM
Pressure range
0.38 inch/H²O
Approvals
CE/UL/TUV
Typ
AG02005
Temperature
-10/+70 °C
Weight
4.8 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145915000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?