Cart

AD5024MB-D71 LF

ADDA AD5024MB-D71 LF

image shown is a representation only

ADDA

50X50X15 24V 13.2CFM 29.0dB
Supplier: ADDA
Matchcode: FAN50X15DC24V2BALL
Rutronik No.: FAN3381
Unit Pack: 480
MOQ: 1440
package: 480
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.55 $
6,552.00 $

Parameter

Length
50 mm
Width
50 mm
Depth
15 mm
Voltage
24 V
Airflow/CFM
13.2 CFM
Airflow m³/h
22.43 m³/h
Bearing
2BALL
Noise
29 dB
Rated Speed
4300 RPM
Power Consumpt.
1.92 W
Pressure range
0.11 inch/H²O
P-quantity
480
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD5024MB
Approvals
CE/UL/CUL
Package
480
Weight
55 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?