Cart

AD5012UX-D70(T1) LF

ADDA AD5012UX-D70(T1) LF

image shown is a representation only

ADDA

50X50X15 12V 16.5CFM37.5dBHYPRO
Supplier: ADDA
Matchcode: FAN50X15DC12VHYPRO
Rutronik No.: FAN2869
Unit Pack: 480
MOQ: 480
package: 480
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
3.11 $
1,492.80 $

Prices

480 3.11 $
1,440 3.01 $

Parameter

Length
50 mm
Width
50 mm
Depth
15 mm
Voltage
12 V
Airflow/CFM
16.5 CFM
Airflow m³/h
28.03 m³/h
Bearing
HYPRO
Noise
33.8 dB
Rated Speed
5500 RPM
Power Consumpt.
2.4 W
Pressure range
0.2 inch/H²O
P-quantity
480
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0512UX
Approvals
CE/UL/CUL
Package
480
Weight
27 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?