Cart

AD4512HB-G70(T1)

ADDA AD4512HB-G70(T1)

image shown is a representation only

ADDA

45x45x10 12V7.7CFM31.0dB 2BALL
Supplier: ADDA
Matchcode: AD4512HBG70T1
Rutronik No.: FAN4209
Unit Pack: 1
MOQ: 720
Packaging: BOX
On request
5.18 $
3,729.60 $

Parameter

Length
45 mm
Voltage
12 V
Airflow m³/h
13.08 m³/h
Bearing
2BALL
Depth
10 mm
Noise
31.0 dB
Rated Speed
5500 RPM
Power Consumpt.
0.96 W
Width
45 mm
Airflow/CFM
7.7 CFM
Pressure range
0.110 inch/H²O
Approvals
CE/UL/CUL
Typ
AD4512HB
Temperature
-10/+70 °C
Weight
17 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?