Cart

AD3812VB-B5BDS(P)

ADDA AD3812VB-B5BDS(P)

image shown is a representation only

ADDA

28x28mm 12V 20.0CFM54.0dB 2BALL
Supplier: ADDA
Matchcode: AD3812VBB5BDSP
Rutronik No.: FAN3521
Unit Pack: 315
MOQ: 630
package: 315
Packaging: BOX
On request
8.61 $
5,424.30 $

28x28mm 12V 20.0CFM54.0dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
38 mm
Voltage
12 V
Airflow m³/h
33.98 m³/h
Bearing
2BALL
Depth
28 mm
Noise
54 dB
Rated Speed
15000 RPM
Power Consumpt.
7.2 W
Width
38 mm
Package
315
Airflow/CFM
20 CFM
Pressure range
1.68 inch/H²O
Approvals
CE/UL/CUL
Typ
AD03812
Temperature
-10/+70 °C
Weight
40 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?