Cart

AD1224DB-F91GP(F)LF

ADDA AD1224DB-F91GP(F)LF

image shown is a representation only

ADDA

120x120x38 24V120CFM46.5dB 2BAL
Supplier: ADDA
Matchcode: FAN120X38DC24V2BALL
Rutronik No.: FAN2470
Unit Pack: 1
MOQ: 1
package: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
11.59 $
11.59 $

Prices

1 11.59 $
80 10.61 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
120 CFM
Airflow m³/h
204 m³/h
Bearing
2BALL
Noise
46.5 dB
Rated Speed
2700 RPM
Power Consumpt.
7.2 W
Pressure range
0.25 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD1224DB
Approvals
CE
Package
40
Weight
335 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?