Cart

AD0924UB-A71GL LF

ADDA AD0924UB-A71GL LF

image shown is a representation only

ADDA

92x92x25 24V60CFM39.4dB 2BALL
Supplier: ADDA
Matchcode: FAN92X25DC24V2BALL
Rutronik No.: FAN2380
Unit Pack: 180
MOQ: 1080
package: 180
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.91 $
5,302.80 $

Parameter

Length
92 mm
Width
92 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
60 CFM
Airflow m³/h
102 m³/h
Bearing
2BALL
Noise
39.4 dB
Rated Speed
3300 RPM
Power Consumpt.
5.04 W
Pressure range
0.166 inch/H²O
P-quantity
180
Temperature
-10/+75 °C
DC/AC
DC
Typ
AD0924UB
Approvals
UL/CE/CSA
Package
180
Weight
101 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?