Cart

AD0924HX-A70GL(T)

ADDA AD0924HX-A70GL(T)

image shown is a representation only

ADDA

92x25MM24V51.15CFM35.4dB HYPRO
Supplier: ADDA
Matchcode: AD0924HXA70GLT
Rutronik No.: FAN3578
Unit Pack: 180
MOQ: 540
package: 180
Packaging: BOX
On request
2.85 $
1,539.00 $

Prices

540 2.85 $
1,080 2.80 $

92x25MM24V51.15CFM35.4dB HYPRO Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
86.91 m³/h
Bearing
HYPRO
Depth
25 mm
Noise
35.4 dB
Rated Speed
2700 RPM
Power Consumpt.
3.6 W
Width
92 mm
Package
180
Airflow/CFM
51.15 CFM
Pressure range
0.135 inch/H²O
Approvals
UL/CE/TUV
Typ
AD0924HX
Temperature
-10/+70 °C
Weight
92 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?