Cart

AD0912HS-A70GL

ADDA AD0912HS-A70GL

image shown is a representation only

ADDA

92x92x25 12V 50CFM33.7dB SLEEVE
Supplier: ADDA
Matchcode: AD0912HSA70GLT
Rutronik No.: FAN2450
Unit Pack: 1
MOQ: 1
package: 180
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 06/01/2019
3.77 $
3.77 $

Prices

1 3.77 $
360 3.36 $
540 3.27 $

92x92x25 12V 50CFM33.7dB SLEEVE Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
92 mm
Voltage
12 V
Airflow m³/h
85 m³/h
Bearing
SLEEVE
Depth
25 mm
Noise
33.7 dB
Rated Speed
2700 RPM
Power Consumpt.
3 W
Width
92 mm
Package
180
Airflow/CFM
50 CFM
Pressure range
0.117 inch/H²O
Approvals
UL/CE/CSA
Typ
AD0912HS
Temperature
-10/+75 °C
Weight
101 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?