Cart

AD0824UB-A71GL(N) LF

ADDA AD0824UB-A71GL(N) LF

image shown is a representation only

ADDA

80X80X25 24V 50CFM 41dB 2BALL
Supplier: ADDA
Matchcode: FAN80X25DC24V2BALL
Rutronik No.: FAN2410
Unit Pack: 200
MOQ: 500
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.02 $
3,012.00 $

Parameter

Length
80 mm
Width
80 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
50 CFM
Airflow m³/h
85 m³/h
Bearing
2BALL
Noise
41 dB
Rated Speed
3900 RPM
Power Consumpt.
6.24 W
Pressure range
0.279 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0824UB
Approvals
UL/CE/CSA
Package
100
Weight
86 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?