Cart

AD0724HB-A70GL(T) LF

ADDA AD0724HB-A70GL(T) LF

image shown is a representation only

ADDA

70x70x25 24V 35.5CFM 38dB 2Ball
Supplier: ADDA
Matchcode: FAN70X25DC24V2BALL
Rutronik No.: FAN3300
Unit Pack: 100
MOQ: 500
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.15 $
2,075.00 $

Prices

500 4.15 $
600 4.01 $
800 3.94 $

Parameter

Length
70 mm
Width
70 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
35.5 CFM
Airflow m³/h
60.3 m³/h
Bearing
BALL
Noise
38 dB
Rated Speed
4200 RPM
Power Consumpt.
3.12 W
Pressure range
0.217 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0724HB
Approvals
UL/CUL/TUV
Package
100
Weight
61 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?