Cart

AD0624MS-A76GL(T)LF

ADDA AD0624MS-A76GL(T)LF

image shown is a representation only

ADDA

60X60X25 24V18CFM28dB SLEEVE
Supplier: ADDA
Matchcode: FAN60X25DC24VSLEEVE
Rutronik No.: FAN3167
Unit Pack: 300
MOQ: 600
package: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
2.29 $
1,374.00 $

Prices

600 2.29 $
900 2.22 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
18 CFM
Airflow m³/h
30.6 m³/h
Bearing
SLEEVE
Noise
24 dB
Rated Speed
3500 RPM
Power Consumpt.
1.92 W
Pressure range
0.118 inch/H²O
P-quantity
300
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0624MS
Approvals
UL/CUL/CE
Package
300
Weight
53 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?