Cart

AD0624MB-A71GL LF

ADDA AD0624MB-A71GL LF

image shown is a representation only

ADDA

60X60X25 24V 18CFM 27.5dB 2BALL
Supplier: ADDA
Matchcode: FAN60X25DC24V2BALL 24DC
Rutronik No.: FAN2689
Unit Pack: 300
MOQ: 600
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
3.22 $
1,932.00 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
18 CFM
Airflow m³/h
30.58 m³/h
Bearing
2BALL
Noise
27.5 dB
Rated Speed
3500 RPM
Power Consumpt.
1.92 W
Pressure range
0.118 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0624MB
Approvals
CE/UL/CUL
Package
100
Weight
68 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?