Cart

AD0624HX-A70GL(T)LF

ADDA AD0624HX-A70GL(T)LF

image shown is a representation only

ADDA

60X60X25 24V 24.5CFM36dB HYPRO
Supplier: ADDA
Matchcode: AD0624HXA70GLT
Rutronik No.: FAN3302
Unit Pack: 60
MOQ: 600
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
3.36 $
2,016.00 $

Prices

600 3.36 $
840 3.30 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
24.5 CFM
Airflow m³/h
41.6 m³/h
Bearing
HYPRO
Noise
36 dB
Rated Speed
4500 RPM
Power Consumpt.
2.88 W
Pressure range
0.201 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0624HX
Approvals
CE/CUL/UL
Package
100
Weight
53 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?