Cart

AD0612XB-A71GP(P)LF

ADDA AD0612XB-A71GP(P)LF

image shown is a representation only

ADDA

l0X60X25 12V31.80CFM44.3dB2BALL
Supplier: ADDA
Matchcode: FAN60X25DC12V2BALL
Rutronik No.: FAN3782
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
5.59 $
3,354.00 $

Prices

600 5.59 $
1,200 5.40 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
31.8 CFM
Airflow m³/h
53.98 m³/h
Bearing
2BALL
Noise
44.3 dB
Rated Speed
6500 RPM
Power Consumpt.
3.36 W
Pressure range
0.489 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612XB
Approvals
UL/CE/CUL
Weight
77 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?