Cart

AD0612UX-D70GL(T)LF

ADDA AD0612UX-D70GL(T)LF

image shown is a representation only

ADDA

60X60X15 12V17.8CFM38.6dB HYPRO
Supplier: ADDA
Matchcode: FAN60X15DC12VHYPRO 17.8AIRFLOW
Rutronik No.: FAN3012
Unit Pack: 1
MOQ: 780
package: 390
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
3.54 $
2,761.20 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
15 mm
Voltage
12 V
Airflow/CFM
17.8 CFM
Airflow m³/h
30.24 m³/h
Bearing
HYPRO
Noise
38.6 dB
Rated Speed
5100 RPM
Power Consumpt.
1.8 W
Pressure range
0.177 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612UX
Approvals
CE
Package
390
Weight
38 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?