Cart

AD0612UB-A7BGL

ADDA AD0612UB-A7BGL

image shown is a representation only

ADDA

60X60X25 12V29.4CFM 40.5dB2BALL
Supplier: ADDA
Matchcode: FAN60X25DC12V2BALL
Rutronik No.: FAN3799
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
5.92 $
592.00 $

Prices

100 5.92 $
600 5.72 $
900 5.53 $

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
29.4 CFM
Airflow m³/h
49.95 m³/h
Bearing
2BALL
Noise
40.5 dB
Rated Speed
5300 RPM
Power Consumpt.
3.24 W
Pressure range
0.27 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612UB
Approvals
UL/CE/TUV
Weight
53 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145920300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?