Cart

AD0612MS-A70GL(T)LF

ADDA AD0612MS-A70GL(T)LF

image shown is a representation only

ADDA

60X60X25 12V18.18CFM28.6dBSLEEV
Supplier: ADDA
Matchcode: FAN60X25DC12VSLEEVE
Rutronik No.: FAN3864
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
2.73 $
1,638.00 $

Prices

600 2.73 $
900 2.63 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
18.188 CFM
Airflow m³/h
30.9 m³/h
Bearing
SLEEVE
Noise
28.6 dB
Rated Speed
3500 RPM
Power Consumpt.
1.2 W
Pressure range
0.122 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612MS
Approvals
UL/CE/TUV
Weight
53 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?