Cart

AD0612HB-A73GL LF

ADDA AD0612HB-A73GL LF

image shown is a representation only

ADDA

60X60X25 12V24.33CFM36.3dB2BALL
Supplier: ADDA
Matchcode: FAN60X25DC12V2BALL
Rutronik No.: FAN3518
Unit Pack: 1
MOQ: 500
package: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
4.62 $
2,310.00 $

Prices

500 4.62 $
600 4.46 $
900 4.30 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
24.33 CFM
Airflow m³/h
41.34 m³/h
Bearing
2BALL
Noise
36.3 dB
Rated Speed
4500 RPM
Power Consumpt.
2.76 W
Pressure range
0.207 inch/H²O
P-quantity
300
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612HB
Approvals
UL/CE/TUV
Package
300
Weight
53 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?