Cart

AD0612HB-A70GL(T)LF

ADDA AD0612HB-A70GL(T)LF

image shown is a representation only

ADDA

60X60X25 12V24.78CFM35.2dB2BALL
Supplier: ADDA
Matchcode: FAN60X25DC12V2BALL
Rutronik No.: FAN2418
Unit Pack: 300
MOQ: 600
package: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
4.33 $
2,598.00 $

Prices

600 4.33 $
900 4.17 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Width
60 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
24.78 CFM
Airflow m³/h
42.1 m³/h
Bearing
2BALL
Noise
35.2 dB
Rated Speed
4600 RPM
Power Consumpt.
2.76 W
Pressure range
0.200 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0612HB
Approvals
UL/CE/CSA
Package
300
Weight
68 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?