Cart

AD0524MX-G70(T)LF

ADDA AD0524MX-G70(T)LF

image shown is a representation only

ADDA

50X50X10 24V 10CFM 24dB HYPRO
Supplier: ADDA
Matchcode: AD0524MXG70T
Rutronik No.: FAN3122
Unit Pack: 480
MOQ: 480
package: 480
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 10/31/2018
3.48 $
1,670.40 $

Prices

480 3.48 $
960 3.01 $

Parameter

Length
50 mm
Voltage
24 V
Airflow m³/h
16.99 m³/h
Bearing
HYPRO
Depth
10 mm
Noise
24 dB
Rated Speed
4300 RPM
Power Consumpt.
2.4 W
Width
50 mm
Package
480
Airflow/CFM
10 CFM
Pressure range
0.057 inch/H²O
Approvals
CE/UL/CUL
Typ
AD0524MX
Temperature
-10/+70 °C
Weight
18 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?