Cart

AD0424UB-G70(T1)

ADDA AD0424UB-G70(T1)

image shown is a representation only

ADDA

40x40x10 24V 7.0CFM29.0dB 2Ball
Supplier: ADDA
Matchcode: AD0424UBG70T1
Rutronik No.: FAN3580
Unit Pack: 1
MOQ: 500
package: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
1,765.00 $

Prices

500 3.53 $
1,400 3.41 $

Parameter

Length
40 mm
Width
40 mm
Depth
10 mm
Voltage
24 V
Airflow/CFM
7 CFM
Airflow m³/h
11.89 m³/h
Bearing
2BALL
Noise
29 dB
Rated Speed
6800 RPM
Power Consumpt.
2.4 W
Pressure range
0.17 inch/H²O
P-quantity
700
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0424UB
Approvals
CE
Package
500
Weight
17 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?