AD0424UB-G70(BT1)

image shown is a representation only
Supplier: ADDA
Matchcode: AD0424UBG70BT1
Rutronik No.: FAN4171
Unit Pack: 700
MOQ: 700
Packaging: BOX
Parameter
- Length
- 40 mm
- Voltage
- 24 V
- Airflow m³/h
- 11.383 m³/h
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 33.5 dB
- Rated Speed
- 6800 RPM
- Power Consumpt.
- 2.4 W
- Width
- 40 mm
- Airflow/CFM
- 6.7 CFM
- Pressure range
- 0.149 inch/H²O
- Approvals
- CE
- Typ
- AD0424UB
- Temperature
- -10/+70 °C
- Weight
- 17 g
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145915000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks