Cart

AD0412MX-K90(X)

ADDA AD0412MX-K90(X)

image shown is a representation only

ADDA

40x40x6MM12V4.6CFM 26.7dB HYPRO
Supplier: ADDA
Matchcode: AD0412MXK90X
Rutronik No.: FAN3728
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
4.94 $
4.94 $

Prices

1 4.94 $
1,000 4.77 $

40x40x6MM12V4.6CFM 26.7dB HYPRO Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
40 mm
Width
40 mm
Depth
6 mm
Voltage
12 V
Airflow/CFM
4.6 CFM
Airflow m³/h
7.82 m³/h
Bearing
HYPRO
Noise
26.7 dB
Rated Speed
5500 RPM
Power Consumpt.
0.6 W
Pressure range
0.063 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0412MX
Approvals
CE/UL/CUL
Weight
9 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?