Cart

AD0412LB-D50 LF

ADDA AD0412LB-D50 LF

image shown is a representation only

ADDA

40x40x15 12V6.47CFM 25.8dB 2BAL
Supplier: ADDA
Matchcode: AD0412LBD50
Rutronik No.: FAN2562
Unit Pack: 500
MOQ: 1000
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2019
On request
On request
Article with this quantity is not orderable.

40x40x15 12V6.47CFM 25.8dB 2BAL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
40 mm
Voltage
12 V
Airflow m³/h
10.99 m³/h
Bearing
2BALL
Depth
15 mm
Noise
25.8 dB
Rated Speed
6000 RPM
Power Consumpt.
0.84 W
Width
40 mm
Airflow/CFM
6.47 CFM
Pressure range
0.16 inch/H²O
Approvals
CE/CUL/UL
Typ
AD0412LB
Temperature
-10/+70 °C
Weight
27 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?